P0603E1743DBTC
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.125W, 174000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Overview of P0603E1743DBTC by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for P0603E1743DBTC by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P0603E1743DBTC by Vishay Intertechnologies

P0603E1743DBTC
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1.52 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, PLASTIC
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
174000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Lead/Silver - with Nickel barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. P0603E1743DBTC
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.125W, 174000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for P0603E1743DBTC

This table gives cross-reference parts and alternative options found for P0603E1743DBTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E1743DBTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TP0325D1743R4E Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd P0603E1743DBTC vs TP0325D1743R4E
BLU0603-1743-DB25 Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc P0603E1743DBTC vs BLU0603-1743-DB25
BLU0603ER-1743-DT25 Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc P0603E1743DBTC vs BLU0603ER-1743-DT25
RNCH0603DTE174K Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc P0603E1743DBTC vs RNCH0603DTE174K
RN73H1JTTD1743D25 Fixed Resistor, Metal Film, 0.1W, 174000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc P0603E1743DBTC vs RN73H1JTTD1743D25
RP73F1J174KDTDG Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 TE Connectivity P0603E1743DBTC vs RP73F1J174KDTDG
BLU0603ER-1743-DB25 Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc P0603E1743DBTC vs BLU0603ER-1743-DB25
RBP06DTP1743 Fixed Resistor, Thin Film, 0.125W, 174000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd P0603E1743DBTC vs RBP06DTP1743
RTX031743DDTP Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Ralec P0603E1743DBTC vs RTX031743DDTP
RNCH0603DKE174K Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc P0603E1743DBTC vs RNCH0603DKE174K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P0603E1743DBTC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P0603E1743DBTC by Vishay Intertechnologies

  • Please alert me when P0603E1743DBTC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P0603E1743DBTC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P0603E1743DBTC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P0603E1743DBTC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P0603E1743DBTC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P0603E1743DBTC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: