Part Details for P0603E1300DBWA by Vishay Intertechnologies
Overview of P0603E1300DBWA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603E1300DBWA
P0603E1300DBWA CAD Models
P0603E1300DBWA Part Data Attributes
|
P0603E1300DBWA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603E1300DBWA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 130ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for P0603E1300DBWA
This table gives cross-reference parts and alternative options found for P0603E1300DBWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E1300DBWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF0603130R0.5%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 130ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | P0603E1300DBWA vs AMF0603130R0.5%25PPM/KKP20 |
RP73F1J130RDTDG | Fixed Resistor, Thin Film, 0.1W, 130ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | P0603E1300DBWA vs RP73F1J130RDTDG |
SF06R1300DALQ | Fixed Resistor, Thin Film, 0.1W, 130ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603E1300DBWA vs SF06R1300DALQ |
AS0603E1300D-T5 | Fixed Resistor, Thin Film, 0.1W, 130ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | P0603E1300DBWA vs AS0603E1300D-T5 |
RNCH0603DKE130R | Fixed Resistor, Thin Film, 0.1W, 130ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P0603E1300DBWA vs RNCH0603DKE130R |
TP0325D1300T4E | Fixed Resistor, Thin Film, 0.1W, 130ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | P0603E1300DBWA vs TP0325D1300T4E |
WF06R1300DALQ | Fixed Resistor, Thin Film, 0.1W, 130ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603E1300DBWA vs WF06R1300DALQ |
BLU0603P-1300-DT25W | Fixed Resistor, Thin Film, 0.1W, 130ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E1300DBWA vs BLU0603P-1300-DT25W |
RBS06DTP1300 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | P0603E1300DBWA vs RBS06DTP1300 |
TP0325D1300T5E | Fixed Resistor, Thin Film, 0.1W, 130ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | P0603E1300DBWA vs TP0325D1300T5E |