Part Details for P0603E10R0CNW by Vishay Intertechnologies
Overview of P0603E10R0CNW by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603E10R0CNW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X1788
|
Newark | P 0603 E 10R0 C N Wp E2 /Waffle Pack Or Tape & Reel |Vishay P0603E10R0CNW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2600 / $4.8200 | Buy Now |
DISTI #
P0603E10R0CNW
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 0603 Size 10 Ohm 0.25% 0.125 W ?25 ppm/?C 2-Pin SMD Waffle - Custom Tape W/Leader (Alt: P0603E10R0CNW) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.2035 / $4.3902 | Buy Now |
DISTI #
72-P0603E10R0CNW
|
Mouser Electronics | Thin Film Resistors - SMD P 0603 E 10R0 C N WP e2 | 0 |
|
$3.9400 / $7.5800 | Order Now |
Part Details for P0603E10R0CNW
P0603E10R0CNW CAD Models
P0603E10R0CNW Part Data Attributes
|
P0603E10R0CNW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603E10R0CNW
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 10ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for P0603E10R0CNW
This table gives cross-reference parts and alternative options found for P0603E10R0CNW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E10R0CNW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMP060310R0.25%25PPM/KKP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 10ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, ROHS COMPLIANT | P0603E10R0CNW vs CMP060310R0.25%25PPM/KKP20 |
PRC0603TTC25X10R+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | P0603E10R0CNW vs PRC0603TTC25X10R+-0.25% |
NTRH06C10R0CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | P0603E10R0CNW vs NTRH06C10R0CTRF |
P0603E10R0CBT | Vishay Sfernice | Check for Price | RES,SMT,THIN FILM,10 OHMS,75WV,.25% +/-TOL,-25,25PPM TC,0603 CASE | P0603E10R0CNW vs P0603E10R0CBT |
P0603E10R0CG | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 10ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, GREEN | P0603E10R0CNW vs P0603E10R0CG |
RT0603CCD10R0 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603 | P0603E10R0CNW vs RT0603CCD10R0 |
239064451009L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | P0603E10R0CNW vs 239064451009L |
AR03CBCX0100 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | P0603E10R0CNW vs AR03CBCX0100 |
239060451009L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | P0603E10R0CNW vs 239060451009L |
BLU0603P-10R0-CB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | P0603E10R0CNW vs BLU0603P-10R0-CB25W |