Part Details for P0603C8451LB by Vishay Intertechnologies
Overview of P0603C8451LB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for P0603C8451LB
P0603C8451LB CAD Models
P0603C8451LB Part Data Attributes
|
P0603C8451LB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603C8451LB
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 8450ohm, 75V, 0.01% +/-Tol, -5,5ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 8450 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Tolerance | 0.01% | |
Working Voltage | 75 V |
Alternate Parts for P0603C8451LB
This table gives cross-reference parts and alternative options found for P0603C8451LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603C8451LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-PV-8451ELF | Fixed Resistor, Thin Film, 0.1W, 8450ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | P0603C8451LB vs CRT0603-PV-8451ELF |
RTW10S0603L8451-RG70 | Fixed Resistor, Thin Film, 0.1W, 8450ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | P0603C8451LB vs RTW10S0603L8451-RG70 |
RT0603LRA138K45L | Fixed Resistor, Thin Film, 0.1W, 8450ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | P0603C8451LB vs RT0603LRA138K45L |
RT0603LRA078K45L | Fixed Resistor, Thin Film, 0.1W, 8450ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | P0603C8451LB vs RT0603LRA078K45L |