P0603C6810WGE4
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.125W, 681ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603,

Overview of P0603C6810WGE4 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for P0603C6810WGE4 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P0603C6810WGE4 by Vishay Intertechnologies

P0603C6810WGE4
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e4
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1.52 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
Waffle Pack
Rated Power Dissipation (P)
0.125 W
Reference Standard
MIL-PRF-55342G
Resistance
681 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Tolerance
0.05%
Working Voltage
75 V
Want to compare parts?
  1. P0603C6810WGE4
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.125W, 681ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603,
    VS

Alternate Parts for P0603C6810WGE4

This table gives cross-reference parts and alternative options found for P0603C6810WGE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603C6810WGE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN731JTTDD6810B05 Fixed Resistor, Thin Film, 0.063W, 681ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc P0603C6810WGE4 vs RN731JTTDD6810B05
BLU0603-6810-AT5 Fixed Resistor, Thin Film, 0.1W, 681ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, RCD Components Inc P0603C6810WGE4 vs BLU0603-6810-AT5
P0603Z6810BBWA Fixed Resistor, Thin Film, 0.125W, 681ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies P0603C6810WGE4 vs P0603Z6810BBWA
RT0603BRA13681RL Fixed Resistor, Thin Film, 0.1W, 681ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation P0603C6810WGE4 vs RT0603BRA13681RL
BLU0603-6810-BB5W Fixed Resistor, Thin Film, 0.1W, 681ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, RCD Components Inc P0603C6810WGE4 vs BLU0603-6810-BB5W
BLU0603ER-6810-AT5W Fixed Resistor, Thin Film, 0.1W, 681ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, RCD Components Inc P0603C6810WGE4 vs BLU0603ER-6810-AT5W
RP73A1J681RATDG Fixed Resistor, Thin Film, 0.1W, 681ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603 TE Connectivity P0603C6810WGE4 vs RP73A1J681RATDG
NTRH06B6810STRF Fixed Resistor, Thin Film, 0.1W, 681ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, NIC Components Corp P0603C6810WGE4 vs NTRH06B6810STRF
PRC0603TTC5Y681R+-0.05% Fixed Resistor, Thin Film, 0.0625W, 681ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, Precision Resistive Products Inc P0603C6810WGE4 vs PRC0603TTC5Y681R+-0.05%
P0603C6810WGTC Fixed Resistor, Thin Film, 0.125W, 681ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies P0603C6810WGE4 vs P0603C6810WGTC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P0603C6810WGE4 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P0603C6810WGE4 by Vishay Intertechnologies

  • Please alert me when P0603C6810WGE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P0603C6810WGE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P0603C6810WGE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P0603C6810WGE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P0603C6810WGE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P0603C6810WGE4 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: