Part Details for P0603C3052BBT by Vishay Intertechnologies
Overview of P0603C3052BBT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603C3052BBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC2767
|
Newark | P 0603 C 3052 B B Tr /Waffle Pack Or Tape & Reel |Vishay P0603C3052BBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0800 / $6.8700 | Buy Now |
DISTI #
P0603C3052BBT
|
Avnet Americas | Resistor Thin Film 30.5kOhm 0.1% 0603 T/R - Custom Tape W/Leader (Alt: P0603C3052BBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.8037 / $6.2640 | Buy Now |
DISTI #
72-P0603C3052BBT
|
Mouser Electronics | Thin Film Resistors - SMD P 0603 C 3052 B B TR | 0 |
|
$5.6300 / $10.8200 | Order Now |
Part Details for P0603C3052BBT
P0603C3052BBT CAD Models
P0603C3052BBT Part Data Attributes
|
P0603C3052BBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603C3052BBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 30500ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Total Weight | 2.05925 | |
Category CO2 Kg | 4.54 | |
CO2 | 9.348995 | |
Compliance Temperature Grade | Military: -55C to +155C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 1307-96-6, 1313-99-1, 13463-67-7, 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 30500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603C3052BBT
This table gives cross-reference parts and alternative options found for P0603C3052BBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603C3052BBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731JLTDD3052A05 | Fixed Resistor, Thin Film, 0.063W, 30500ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603C3052BBT vs RN731JLTDD3052A05 |
RNCF0603AKY30K5 | Fixed Resistor, Thin Film, 0.063W, 30500ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P0603C3052BBT vs RNCF0603AKY30K5 |
RNCF0603BTY30K5 | Fixed Resistor, Thin Film, 0.063W, 30500ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P0603C3052BBT vs RNCF0603BTY30K5 |
RNCF0603BKY30K5 | Fixed Resistor, Thin Film, 0.063W, 30500ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P0603C3052BBT vs RNCF0603BKY30K5 |
RN731JTTDD3052A05 | Fixed Resistor, Thin Film, 0.063W, 30500ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | P0603C3052BBT vs RN731JTTDD3052A05 |
RN73R1JTTP3052A05 | Fixed Resistor, Metal Film, 0.1W, 30500ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603C3052BBT vs RN73R1JTTP3052A05 |
P0603C3052WN | Fixed Resistor, Thin Film, 0.125W, 30500ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Vishay Intertechnologies | P0603C3052BBT vs P0603C3052WN |
P0603C3052WNTB | Fixed Resistor, Thin Film, 0.125W, 30500ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603C3052BBT vs P0603C3052WNTB |
RN73H1JGTD3052A05 | Fixed Resistor, Metal Film, 0.1W, 30500ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603C3052BBT vs RN73H1JGTD3052A05 |
WF06Z3052ATLQ | Fixed Resistor, Thin Film, 0.1W, 30500ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603C3052BBT vs WF06Z3052ATLQ |