P0603C2002BBT
Description: Fixed Resistor, Thin Film, 0.125W, 20000ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP

Overview of P0603C2002BBT by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for P0603C2002BBT by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 83AC2764
Newark P 0603 C 2002 B B Tr /Waffle Pack Or Tape & Reel |Vishay P0603C2002BBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $6.6700
  • 250 $6.3600
  • 500 $5.9100
$5.9100 / $6.6700 Buy Now
DISTI # P0603C2002BBT
Avnet Americas Resistor Thin Film 20kOhm 0.1% 0603 T/R - Custom Tape W/Leader (Alt: P0603C2002BBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader 0
  • 100 $6.0818
  • 200 $5.9691
  • 400 $4.5811
  • 600 $3.7513
  • 800 $3.6932
  • 1,000 $3.0187
  • 10,000 $2.2619
$2.2619 / $6.0818 Buy Now
DISTI # P0603C2002BBT
Avnet Abacus (Alt: P0603C2002BBT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for P0603C2002BBT by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P0603C2002BBT by Vishay Intertechnologies

P0603C2002BBT
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
Factory Lead Time
24 Weeks
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1.52 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, PLASTIC
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
20000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
Tin/Lead/Silver - with Nickel barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. P0603C2002BBT
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.125W, 20000ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P0603C2002BBT by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P0603C2002BBT by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of P0603C2002BBT would you like to use for your alert(s)?
  • Please alert me when P0603C2002BBT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P0603C2002BBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P0603C2002BBT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P0603C2002BBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P0603C2002BBT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P0603C2002BBT by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: