Part Details for P0603C1100BBT by Vishay Intertechnologies
Overview of P0603C1100BBT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603C1100BBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC2758
|
Newark | P 0603 C 1100 B B Tr /Waffle Pack Or Tape & Reel |Vishay P0603C1100BBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9100 / $6.6700 | Buy Now |
DISTI #
P0603C1100BBT
|
Avnet Americas | Resistor Thin Film 110Ohm 0.1% 0603 T/R - Custom Tape W/Leader (Alt: P0603C1100BBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.3175 / $6.3521 | Buy Now |
Part Details for P0603C1100BBT
P0603C1100BBT CAD Models
P0603C1100BBT Part Data Attributes
|
P0603C1100BBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603C1100BBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 110ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603C1100BBT
This table gives cross-reference parts and alternative options found for P0603C1100BBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603C1100BBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR0603110OHMS0.05%5PPMHP | Fixed Resistor, Thin Film, 0.1W, 110ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | P0603C1100BBT vs CAR0603110OHMS0.05%5PPMHP |
AR03BBSX1100 | Fixed Resistor, Thin Film, 0.1W, 110ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | P0603C1100BBT vs AR03BBSX1100 |
CAR0603110OHMS0.1%5PPMHP | Fixed Resistor, Thin Film, 0.1W, 110ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | P0603C1100BBT vs CAR0603110OHMS0.1%5PPMHP |
WF06Z1100AALQ | Fixed Resistor, Thin Film, 0.1W, 110ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603C1100BBT vs WF06Z1100AALQ |
RN731JLTD1100B05 | Fixed Resistor, Thin Film, 0.063W, 110ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603C1100BBT vs RN731JLTD1100B05 |
BLU0603P-1100-BB5 | Fixed Resistor, Thin Film, 0.1W, 110ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | P0603C1100BBT vs BLU0603P-1100-BB5 |
RP73A1J110RATDG | Fixed Resistor, Thin Film, 0.1W, 110ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603 | TE Connectivity | P0603C1100BBT vs RP73A1J110RATDG |
P0603C1100WGTF | Fixed Resistor, Thin Film, 0.125W, 110ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603C1100BBT vs P0603C1100WGTF |
RN73H1JGTD1100B05 | Fixed Resistor, Metal Film, 0.1W, 110ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603C1100BBT vs RN73H1JGTD1100B05 |
BLU0603-1100-BB5W | Fixed Resistor, Thin Film, 0.1W, 110ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | P0603C1100BBT vs BLU0603-1100-BB5W |