Part Details for P0602AAL60 by Littelfuse Inc
Overview of P0602AAL60 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for P0602AAL60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K6038
|
Newark | Sidactor 2Chp 25/50V 50A To220A Rohs/Bulk Rohs Compliant: Yes |Littelfuse P0602AAL60 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.6500 | Buy Now |
DISTI #
P0602AAL60-ND
|
DigiKey | THYRISTOR 25V/50V 150A TO220-3 Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6622 | Buy Now |
DISTI #
576-P0602AAL60
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 100A 25/50V RoHS: Compliant | 0 |
|
$1.4300 / $1.6500 | Order Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 150A 25V/50V TO220-3 | 0 |
|
$2.6781 / $2.9459 | RFQ |
Part Details for P0602AAL60
P0602AAL60 CAD Models
P0602AAL60 Part Data Attributes
|
P0602AAL60
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0602AAL60
Littelfuse Inc
Silicon Surge Protector, 36V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SFM | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SIDAC |