Part Details for P0505Z1520LGTC by Vishay Intertechnologies
Overview of P0505Z1520LGTC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0505Z1520LGTC
P0505Z1520LGTC CAD Models
P0505Z1520LGTC Part Data Attributes
|
P0505Z1520LGTC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0505Z1520LGTC
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 152ohm, 50V, 0.01% +/-Tol, -5,5ppm/Cel, 0505,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.27 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 152 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 0.01% | |
Working Voltage | 50 V |
Alternate Parts for P0505Z1520LGTC
This table gives cross-reference parts and alternative options found for P0505Z1520LGTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0505Z1520LGTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0505Z1520LNW | Fixed Resistor, Thin Film, 0.125W, 152ohm, 50V, 0.01% +/-Tol, -5,5ppm/Cel, 0505, | Vishay Intertechnologies | P0505Z1520LGTC vs P0505Z1520LNW |
P0505Z1520LGT | Fixed Resistor, Thin Film, 0.125W, 152ohm, 50V, 0.01% +/-Tol, -5,5ppm/Cel, 0505, | Vishay Intertechnologies | P0505Z1520LGTC vs P0505Z1520LGT |
P0505Z1520LBT | Fixed Resistor, Thin Film, 0.125W, 152ohm, 50V, 0.01% +/-Tol, -5,5ppm/Cel, 0505, | Vishay Intertechnologies | P0505Z1520LGTC vs P0505Z1520LBT |