P0505Y6041WBTR
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.125W, 6040ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0505,

Overview of P0505Y6041WBTR by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for P0505Y6041WBTR by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P0505Y6041WBTR by Vishay Intertechnologies

P0505Y6041WBTR
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1.27 mm
Package Style
SMT
Package Width
1.27 mm
Packing Method
TR
Rated Power Dissipation (P)
0.125 W
Reference Standard
MIL-PRF-55342G
Resistance
6040 Ω
Resistor Type
FIXED RESISTOR
Size Code
0505
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Tin/Lead/Silver - with Nickel barrier
Tolerance
0.05%
Working Voltage
50 V
Want to compare parts?
  1. P0505Y6041WBTR
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.125W, 6040ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0505,
    VS

Alternate Parts for P0505Y6041WBTR

This table gives cross-reference parts and alternative options found for P0505Y6041WBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0505Y6041WBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P0505Y6041WNE2 Fixed Resistor, Thin Film, 0.125W, 6040ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0505, Vishay Intertechnologies P0505Y6041WBTR vs P0505Y6041WNE2
P0505Y6041BNWA Fixed Resistor, Thin Film, 0.125W, 6040ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies P0505Y6041WBTR vs P0505Y6041BNWA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P0505Y6041WBTR by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P0505Y6041WBTR by Vishay Intertechnologies

  • Please alert me when P0505Y6041WBTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P0505Y6041WBTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P0505Y6041WBTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P0505Y6041WBTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P0505Y6041WBTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P0505Y6041WBTR by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: