Part Details for P0505K1602PGE4 by Vishay Intertechnologies
Overview of P0505K1602PGE4 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0505K1602PGE4
P0505K1602PGE4 CAD Models
P0505K1602PGE4 Part Data Attributes
|
P0505K1602PGE4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0505K1602PGE4
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 16000ohm, 50V, 0.02% +/-Tol, -100,100ppm/Cel, 0505,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.27 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 0.02% | |
Working Voltage | 50 V |
Alternate Parts for P0505K1602PGE4
This table gives cross-reference parts and alternative options found for P0505K1602PGE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0505K1602PGE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0505K1602PBTE | Fixed Resistor, Thin Film, 0.125W, 16000ohm, 50V, 0.02% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | P0505K1602PGE4 vs P0505K1602PBTE |
P0505K1602PBTB | Fixed Resistor, Thin Film, 0.125W, 16000ohm, 50V, 0.02% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | P0505K1602PGE4 vs P0505K1602PBTB |
P0505K1602PNTC | Fixed Resistor, Thin Film, 0.125W, 16000ohm, 50V, 0.02% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | P0505K1602PGE4 vs P0505K1602PNTC |
P0505K1602PB | Fixed Resistor, Thin Film, 0.125W, 16000ohm, 50V, 0.02% +/-Tol, -100,100ppm/Cel, 0505, | Vishay Intertechnologies | P0505K1602PGE4 vs P0505K1602PB |
P0505K1602PNE2 | Fixed Resistor, Thin Film, 0.125W, 16000ohm, 50V, 0.02% +/-Tol, -100,100ppm/Cel, 0505, | Vishay Intertechnologies | P0505K1602PGE4 vs P0505K1602PNE2 |