Part Details for P0505K1233BN by Vishay Sfernice
Overview of P0505K1233BN by Vishay Sfernice
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0505K1233BN
P0505K1233BN CAD Models
P0505K1233BN Part Data Attributes
|
P0505K1233BN
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
P0505K1233BN
Vishay Sfernice
RESISTOR, THIN FILM, 0.125 W, 0.1 %, 100 ppm, 123000 ohm, SURFACE MOUNT, 0505, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION, LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.27 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR; TUBE; WAFFLE PACK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 123000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for P0505K1233BN
This table gives cross-reference parts and alternative options found for P0505K1233BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0505K1233BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0505K1233BNTE | Fixed Resistor, Thin Film, 0.125W, 123000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | P0505K1233BN vs P0505K1233BNTE |