Datasheets
P0505E5490BBTD by: Vishay Intertechnologies

Fixed Resistor, Thin Film, 0.125W, 549ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0505, CHIP

Part Details for P0505E5490BBTD by Vishay Intertechnologies

Overview of P0505E5490BBTD by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for P0505E5490BBTD

P0505E5490BBTD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P0505E5490BBTD Part Data Attributes

P0505E5490BBTD Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
P0505E5490BBTD Vishay Intertechnologies Fixed Resistor, Thin Film, 0.125W, 549ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0505, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 1.27 mm
Package Style SMT
Package Width 1.27 mm
Packing Method TR, PLASTIC
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 549 Ω
Resistor Type FIXED RESISTOR
Size Code 0505
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin/Lead/Silver - with Nickel barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 50 V

Alternate Parts for P0505E5490BBTD

This table gives cross-reference parts and alternative options found for P0505E5490BBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0505E5490BBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P0505E5490BN RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 549 ohm, SURFACE MOUNT, 0505, CHIP, GREEN Vishay Sfernice P0505E5490BBTD vs P0505E5490BN
P0505E5490BNT Fixed Resistor, Thin Film, 0.125W, 549ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies P0505E5490BBTD vs P0505E5490BNT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P0505E5490BBTD by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P0505E5490BBTD by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of P0505E5490BBTD would you like to use for your alert(s)?
  • Please alert me when P0505E5490BBTD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P0505E5490BBTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P0505E5490BBTD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P0505E5490BBTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P0505E5490BBTD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P0505E5490BBTD by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: