Part Details for P0505C2432BNTD by Vishay Intertechnologies
Overview of P0505C2432BNTD by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0505C2432BNTD
P0505C2432BNTD CAD Models
P0505C2432BNTD Part Data Attributes
|
P0505C2432BNTD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0505C2432BNTD
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 24300ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0505, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.27 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 24300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for P0505C2432BNTD
This table gives cross-reference parts and alternative options found for P0505C2432BNTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0505C2432BNTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0505C2432WBTA | Fixed Resistor, Thin Film, 0.125W, 24300ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | P0505C2432BNTD vs P0505C2432WBTA |
P0505Z2432WGT | Fixed Resistor, Thin Film, 0.125W, 24300ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | P0505C2432BNTD vs P0505Z2432WGT |
P0505C2432WBT | Fixed Resistor, Thin Film, 0.125W, 24300ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | P0505C2432BNTD vs P0505C2432WBT |
P0505C2432BGTE | Fixed Resistor, Thin Film, 0.125W, 24300ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | P0505C2432BNTD vs P0505C2432BGTE |