Part Details for P047-010 by Tripp Lite
Overview of P047-010 by Tripp Lite
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P047-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P6685
|
Newark | Power Cord, Iec 320 C19/C14, 10Ft, 15A, Connector Type A:Iec 60320 C19, Connector Type B:Iec 60320 C14, Cable Length - Metric:3M, Current Rating:15A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P047-010 (Alternate Part Number: 037332140890 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$20.9800 / $26.7600 | Buy Now |
DISTI #
TL472-ND
|
DigiKey | CORD 14AWG IEC 320-C14 - C19 10' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
387 In Stock |
|
$18.5008 / $25.7300 | Buy Now |
DISTI #
P047-010
|
Avnet Americas | Cable Assembly Power Cord 3.1m IEC-320-C14 to IEC-320-C19 PL-RCP - Bulk (Alt: P047-010) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P047-010
|
Mouser Electronics | AC Power Cords 10' HDPwrCord 15A 100-250V C19-C14 10' RoHS: Compliant | 5 |
|
$19.0100 / $25.2900 | Buy Now |
DISTI #
70590926
|
RS | Tripp Lite 10ft Heavy Duty Power Cord 14AWG 15A 100V - 250V C19 to C14 10' | Tripp Lite P047-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.7300 / $25.5400 | RFQ |
|
Onlinecomponents.com | Heavy Duty Power Cord - 14AWG - 15A - 100V to 250V - C19 to C14 - 10 Foot RoHS: Compliant |
13 In Stock 25 On Order 508 Factory Stock |
|
$19.2700 / $25.5100 | Buy Now |
DISTI #
79020004
|
Verical | Cable Assembly 3.05m C14 to C19 3 to 3 POS M-F 14AWG Min Qty: 2 Package Multiple: 1 Date Code: 2403 | Americas - 12 |
|
$26.1560 / $33.1630 | Buy Now |
|
NAC | 10FT POWER EXTENSION CORD 14AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Heavy Duty Power Cord - 14AWG - 15A - 100V to 250V - C19 to C14 - 10 Foot RoHS: Compliant |
13 In Stock 25 On Order 508 Factory Stock |
|
$19.2700 / $25.5100 | Buy Now |
|
Neutron USA | Tripp Lite Heavy Duty Power Cord, 15A, 14AWG | 50 |
|
$27.0900 | Buy Now |