Part Details for P046-06N-T by Tripp Lite
Overview of P046-06N-T by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Computing and Data Storage
Smart Cities
Aerospace and Defense
Transportation and Logistics
Price & Stock for P046-06N-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y9067
|
Newark | Pwr Cord, Nema 5-15/20R To L5-20P, 0.15M, Connector Type A:Nema 5-15/20R, Connector Type B:Nema L5-20P, Cable Length - Metric:150Mm, Current Rating:20A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P046-06N-T RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3400 / $27.2000 | Buy Now |
DISTI #
P046-06N-T-ND
|
DigiKey | CORD 12AWG L520P - 5-15/20R 0.5' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$19.9750 / $36.3300 | Buy Now |
DISTI #
545-P046-06N-T
|
Mouser Electronics | AC Power Cords 6" ACCRD,L520P/520R,TSHPE,125V RoHS: Compliant | 0 |
|
$20.2000 / $32.3300 | Order Now |
DISTI #
71308812
|
RS | Tripp Lite Heavy Duty Power Extension Cord 14AWG 15A C19 to C14 2 2ft | Tripp Lite P046-06N-T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$31.3700 / $36.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1066 Factory Stock |
|
$20.9900 / $27.5500 | Buy Now |
DISTI #
66321750
|
Verical | Cable Assembly 0.2m NEMA L5-20P to NEMA 5-15R 3 to 3 POS M-F 12AWG RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 25 |
|
$35.9562 | Buy Now |
|
NAC | 6IN POWER CORD ADAPTER 12AWG. 20A L5-20P TO L5-20R LOCKING PLUGS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 26 |
|
$27.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1066 Factory Stock |
|
$20.9900 / $27.5500 | Buy Now |
|
Neutron USA | Tripp Lite Heavy Duty Power Adapter Cord 20A 12 AWG NEMA L5-20P 5-15/20R 6" | 50 |
|
$32.9900 | Buy Now |