Part Details for P0429 by Pulse Electronics Corporation
Overview of P0429 by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for P0429
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P0429-ND
|
DigiKey | CMC 9.7A 2LN SMD Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Quest Components | 2 FUNCTIONS, 9.7 A, DATA LINE FILTER | 124 |
|
$3.0550 / $7.0500 | Buy Now |
DISTI #
P0429
|
Avnet Abacus | CMI,SMT (Alt: P0429) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 | Abacus - 0 |
|
Buy Now |
Part Details for P0429
P0429 CAD Models
P0429 Part Data Attributes
|
P0429
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0429
Pulse Electronics Corporation
Data Line Filter, 2 Function(s), 9.7A, SURFACE MOUNT PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.014 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 12.7 mm | |
Inductance | 810 µH | |
JESD-609 Code | e0 | |
Length | 30.99 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 9.7 A | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 25.4 mm |
Alternate Parts for P0429
This table gives cross-reference parts and alternative options found for P0429. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0429, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0429T | Data Line Filter, 2 Function(s), 9.7A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | P0429 vs P0429T |
P0429NLT | Data Line Filter, 2 Function(s), 9.7A, ROHS COMPLIANT PACKAGE-4 | Pulse Electronics Corporation | P0429 vs P0429NLT |