P0410-68UH-JT
RCD Components Inc
Description: General Purpose Inductor, 68uH, 5%, 1 Element,

Overview of P0410-68UH-JT by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
XFL3012-683MEB Coilcraft Inc General Purpose Inductor, 68uH, 20%, 1212,
RFC0807B-683KE Coilcraft Inc General Purpose Inductor, 68uH, 10%, Ferrite-Core
XPL2010-683MLB Coilcraft Inc General Purpose Inductor, 68uH, 20%, 0708,

CAD Models for P0410-68UH-JT by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P0410-68UH-JT by RCD Components Inc

P0410-68UH-JT
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
3.3 Ω
Inductance-Nom (L)
68 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Quality Factor-Min (at L-nom)
55
Rated Current-Max
0.156 A
Self Resonance Frequency
11 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
2.5 MHz
Tolerance
5%
Want to compare parts?
  1. P0410-68UH-JT
    RCD Components Inc
    General Purpose Inductor, 68uH, 5%, 1 Element,
    VS

Alternate Parts for P0410-68UH-JT

This table gives cross-reference parts and alternative options found for P0410-68UH-JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0410-68UH-JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM30-680J-RC General Purpose Inductor, 68uH, 5%, 1 Element, AXIAL LEADED, ROHS COMPLIANT Allied Components International P0410-68UH-JT vs AM30-680J-RC
MSC15680JR 1 ELEMENT, 68uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR TE Connectivity P0410-68UH-JT vs MSC15680JR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P0410-68UH-JT by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P0410-68UH-JT by RCD Components Inc

  • Please alert me when P0410-68UH-JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P0410-68UH-JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P0410-68UH-JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P0410-68UH-JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P0410-68UH-JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P0410-68UH-JT by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: