Part Details for P0402C82R5WNE2 by Vishay Intertechnologies
Overview of P0402C82R5WNE2 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0402C82R5WNE2
P0402C82R5WNE2 CAD Models
P0402C82R5WNE2 Part Data Attributes
|
P0402C82R5WNE2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0402C82R5WNE2
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 82.5ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.063 W | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 82.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for P0402C82R5WNE2
This table gives cross-reference parts and alternative options found for P0402C82R5WNE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0402C82R5WNE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0402C82R5BNE2 | Fixed Resistor, Thin Film, 0.063W, 82.5ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0402, | Vishay Intertechnologies | P0402C82R5WNE2 vs P0402C82R5BNE2 |
P0402Z82R5WBPT | Fixed Resistor, Thin Film, 0.063W, 82.5ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | P0402C82R5WNE2 vs P0402Z82R5WBPT |
P0402Z82R5WBPC | Fixed Resistor, Thin Film, 0.063W, 82.5ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | P0402C82R5WNE2 vs P0402Z82R5WBPC |
P0402C82R5BGWA | Fixed Resistor, Thin Film, 0.063W, 82.5ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | P0402C82R5WNE2 vs P0402C82R5BGWA |
P0402C82R5BBPD | Fixed Resistor, Thin Film, 0.063W, 82.5ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | P0402C82R5WNE2 vs P0402C82R5BBPD |
P0402C82R5BBWA | Fixed Resistor, Thin Film, 0.063W, 82.5ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | P0402C82R5WNE2 vs P0402C82R5BBWA |