Part Details for P0402C2432BNTF by Vishay Intertechnologies
Overview of P0402C2432BNTF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0402C2432BNTF
P0402C2432BNTF CAD Models
P0402C2432BNTF Part Data Attributes
|
P0402C2432BNTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0402C2432BNTF
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 24300ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 24300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for P0402C2432BNTF
This table gives cross-reference parts and alternative options found for P0402C2432BNTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0402C2432BNTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0402C2432WBPT | Fixed Resistor, Thin Film, 0.063W, 24300ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | P0402C2432BNTF vs P0402C2432WBPT |
P0402C2432BNTC | Fixed Resistor, Thin Film, 0.063W, 24300ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | P0402C2432BNTF vs P0402C2432BNTC |
P0402C2432BBPT | Fixed Resistor, Thin Film, 0.063W, 24300ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | P0402C2432BNTF vs P0402C2432BBPT |
P0402C2432WGPC | Fixed Resistor, Thin Film, 0.063W, 24300ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | P0402C2432BNTF vs P0402C2432WGPC |
P0402Z2432BNPT | Fixed Resistor, Thin Film, 0.063W, 24300ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | P0402C2432BNTF vs P0402Z2432BNPT |
P0402C2432BGE4 | Fixed Resistor, Thin Film, 0.063W, 24300ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0402, | Vishay Intertechnologies | P0402C2432BNTF vs P0402C2432BGE4 |
P0402Z2432BGPD | Fixed Resistor, Thin Film, 0.063W, 24300ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | P0402C2432BNTF vs P0402Z2432BGPD |
P0402C2432BNE2 | Fixed Resistor, Thin Film, 0.063W, 24300ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0402, | Vishay Intertechnologies | P0402C2432BNTF vs P0402C2432BNE2 |