Part Details for P040-012-P30 by Tripp Lite
Overview of P040-012-P30 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1LP0408CSB-5SI#S0 | Renesas Electronics Corporation | Low Power SRAM, TSOP(2), /Embossed Tape | |
R1LP0408CSP-7LI#S0 | Renesas Electronics Corporation | Low Power SRAM, SOP, /Embossed Tape | |
R1LP0408DSP-5SI#B0 | Renesas Electronics Corporation | 4Mb Advanced LPSRAM (512-kword x 8-bit), SOP(32), /Tube |
Price & Stock for P040-012-P30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y9585
|
Newark | Pwr Cord, Iec C19/Nema L6-30P, 12Ft, 20A, Connector Type A:Iec 60320 C19, Connector Type B:Nema L6-30P, Cable Length - Metric:3.7M, Current Rating:20A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P040-012-P30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$57.3000 / $92.8400 | Buy Now |
DISTI #
TL896-ND
|
DigiKey | CORD 12AWG NEMA L6-30P - C19 12' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
55 In Stock |
|
$55.1014 / $89.2700 | Buy Now |
DISTI #
545-P040-012-P30
|
Mouser Electronics | AC Power Cords 12FT,C19/L6-30P,20A,12AWG,250V RoHS: Compliant | 0 |
|
$55.1000 / $74.2800 | Order Now |
DISTI #
70590918
|
RS | Heavy Duty Power Cord 20A 12AWG C19 to L6-30P 12' 12ft | Tripp Lite P040-012-P30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$81.1500 / $90.1600 | Buy Now |
|
Onlinecomponents.com | Tripp Lite P040-012-P30 Heavy-Duty Power Cord 20A 12 AWG (IEC-320-C19 to NEMA L6-30P) 12 Feet RoHS: Compliant |
17 On Order 381 Factory Stock |
|
$52.9500 / $74.3200 | Buy Now |
|
NAC | 12FT POWER EXTENSION CORD 12AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Tripp Lite P040-012-P30 Heavy-Duty Power Cord 20A 12 AWG (IEC-320-C19 to NEMA L6-30P) 12 Feet RoHS: Compliant |
17 On Order 381 Factory Stock |
|
$52.9500 / $74.3200 | Buy Now |
|
Neutron USA | Tripp Lite Heavy-Duty Power Cord, 20A, 12AWG (IEC-320-C19 to NEMA L6-30P), 12-ft. | 50 |
|
$59.0000 | Buy Now |
Part Details for P040-012-P30
P040-012-P30 CAD Models
P040-012-P30 Part Data Attributes
|
P040-012-P30
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
P040-012-P30
Tripp Lite
CABLE CONVERTER 12'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Tripp Lite | |
Approvals | IEC; NEMA | |
Connector Side1 | C19 | |
Connector Side2 | L6-30P | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 3.31 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | SJT | |
Length | 3.7 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 12 AWG | |
Wire and Cable Name | POWER CABLE |