Part Details for P036PH10FHO by IXYS Corporation
Overview of P036PH10FHO by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for P036PH10FHO
P036PH10FHO CAD Models
P036PH10FHO Part Data Attributes
|
P036PH10FHO
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
P036PH10FHO
IXYS Corporation
Silicon Controlled Rectifier, 100A I(T)RMS, 1000V V(DRM), 1000V V(RRM), 1 Element
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
JESD-30 Code | O-MUPM-H3 | |
Non-Repetitive Pk On-state Cur | 690 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 40000 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 100 A | |
Repetitive Peak Off-state Voltage | 1000 V | |
Repetitive Peak Reverse Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |