Part Details for P0300EA70 by Teccor
Overview of P0300EA70 by Teccor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for P0300EA70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | Sidac, 36v V(bo) Max, 10a I(s), To-92 | 124 |
|
$1.1200 / $2.2400 | Buy Now |
Part Details for P0300EA70
P0300EA70 CAD Models
P0300EA70 Part Data Attributes
|
P0300EA70
Teccor
Buy Now
Datasheet
|
Compare Parts:
P0300EA70
Teccor
Silicon Surge Protector, 36V V(BO) Max, 30A, TO-92, TO-92, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SINGLE OR DUAL CHIP | |
Breakover Voltage-Max | 36 V | |
Breakover Voltage-Min | 27 V | |
Configuration | SINGLE | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T2 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 20 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P0300EA70
This table gives cross-reference parts and alternative options found for P0300EA70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0300EA70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0300SA | Silicon Surge Protector, 20A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | P0300EA70 vs P0300SA |
P0300SAL | Silicon Surge Protector, 36V V(BO) Max, 20A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | P0300EA70 vs P0300SAL |
P0300SB | Silicon Surge Protector, 40V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | P0300EA70 vs P0300SB |
P0300SBL | Silicon Surge Protector, 40V V(BO) Max, 30A, DO-214AA, ROHS COMPLIANT PACKAGE-2 | Littelfuse Inc | P0300EA70 vs P0300SBL |
P0300SB | Silicon Surge Protector, 30A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | P0300EA70 vs P0300SB |
P0300SB | Silicon Surge Protector, 40V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN | Teccor | P0300EA70 vs P0300SB |