P03-17
Description: General Purpose Inductor, 10000uH, 1%, 1 Element, Iron-Core

Overview of P03-17 by Torotel Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for P03-17 by Torotel Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P03-17 by Torotel Products Inc

P03-17
Torotel Products Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOROTEL PRODUCTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
MOLYBDENUM PERMALLOY
DC Resistance
15 Ω
Inductance-Nom (L)
10000 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
11.43 mm
Package Length
7.239 mm
Package Style
Radial
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
YES
Special Feature
STANDARD: MIL-T-27
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.001 MHz
Tolerance
1%
Want to compare parts?
  1. P03-17
    Torotel Products Inc
    General Purpose Inductor, 10000uH, 1%, 1 Element, Iron-Core
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P03-17 by Torotel Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P03-17 by Torotel Products Inc

  • Please alert me when P03-17 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P03-17 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P03-17 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P03-17 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P03-17.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P03-17 by Torotel Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: