-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 330uH, 15%, 1 Element, SMD, 7360, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3242
|
Newark | Power Inductor, 330Uh, Unshielded, 1.9A, Inductance:330Μh, Rms Current (Irms):1A, Inductor Construction:Unshielded, Saturation Current (Isat):1.9A, Product Range:P0250Nl Series, Dc Resistance Max:0.56Ohm, Inductance Tolerance:± 15% Rohs Compliant: Yes |Pulse Electronics P0250.334NLT RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2500 | Buy Now |
DISTI #
51AK3243
|
Newark | Power Inductor, 330Uh, Unshielded, 1.9A, Inductance:330Μh, Rms Current (Irms):1A, Inductor Construction:Unshielded, Saturation Current (Isat):1.9A, Product Range:P0250Nl Series, Dc Resistance Max:0.56Ohm, Inductance Tolerance:± 15% Rohs Compliant: Yes |Pulse Electronics P0250.334NLT RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6460 / $0.7720 | Buy Now |
DISTI #
553-1514-1-ND
|
DigiKey | FIXED IND 330UH 1A 560 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2979 In Stock |
|
$0.6300 / $1.5400 | Buy Now |
DISTI #
P0250.334NLT
|
Avnet Americas | Power Inductor (SMD), 330 uH, ? 15%, 1 A, Unshielded, 1.9 A, 18.62mm x 15.14mm x 7.37mm - Tape and Reel (Alt: P0250.334NLT) RoHS: Compliant Min Qty: 2500 Package Multiple: 250 Lead time: 9 Weeks, 4 Days Container: Reel | 0 |
|
$0.6703 / $0.7308 | Buy Now |
DISTI #
673-P0250.334NLT
|
Mouser Electronics | Power Inductors - SMD 300uh 15% '334' RoHS: Compliant | 4070 |
|
$0.6290 / $1.5300 | Buy Now |
|
Future Electronics | FIXED IND 330UH 1A 560 MOHM SMD RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 250 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.6250 / $0.6900 | Buy Now |
|
Onlinecomponents.com | P0250 SMT Unshielded Drum Core Inductor series, up to 8.6A RoHS: Compliant |
1000 In Stock |
|
$0.5790 / $0.6600 | Buy Now |
DISTI #
68461982
|
Verical | Inductor Power Unshielded Wirewound 330uH 15% 100KHz 1A 0.56Ohm DCR T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2318 | Americas - 1000 |
|
$0.7865 / $0.8580 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 1695 |
|
$0.2925 / $1.1250 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P0250.334NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0250.334NLT
Pulse Electronics Corporation
General Purpose Inductor, 330uH, 15%, 1 Element, SMD, 7360, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | Pulse Electronics | |
Case/Size Code | 7360 | |
Construction | Rectangular | |
DC Resistance | 0.56 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.37 mm | |
Package Length | 18.62 mm | |
Package Style | SMT | |
Package Width | 15.14 mm | |
Packing Method | TR | |
Rated Current-Max | 1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |
This table gives cross-reference parts and alternative options found for P0250.334NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0250.334NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0250.334T | General Purpose Inductor, 330uH, 15%, 1 Element, SMD, 7360 | Pulse Electronics Corporation | P0250.334NLT vs P0250.334T |
P0250.334 | General Purpose Inductor, 330uH, 15%, 1 Element, SMD, 7360 | Pulse Electronics Corporation | P0250.334NLT vs P0250.334 |