Part Details for P024-006-13A by Tripp Lite
Overview of P024-006-13A by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for P024-006-13A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X0261
|
Newark | Power Cord, Nema 5-15P/5-15R, 6Ft, 13A, Connector Type A:Nema 5-15P, Connector Type B:Nema 5-15R, Cable Length - Metric:1.8M, Current Rating:13A, Voltage Rating:120Vac, Jacket Color:Black, Product Range:-, Cable Length - Imperial:6Ftrohs Compliant: Na |Eaton Tripp Lite P024-006-13A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$7.5900 / $9.4300 | Buy Now |
DISTI #
TL887-ND
|
DigiKey | CORD 16AWG NEMA5-15P - 5-15R 6' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
136 In Stock |
|
$5.4055 / $9.0700 | Buy Now |
DISTI #
P024-006-13A
|
Avnet Americas | P024-006-13A - Bulk (Alt: P024-006-13A) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P024-006-13A
|
Mouser Electronics | AC Power Cords 6FT,5-15P/5-15R,13A,16AWG RoHS: Compliant | 6 |
|
$5.4000 / $8.3400 | Buy Now |
DISTI #
70590902
|
RS | 6ft Power Extension Cord 16AWG 13A 120V 5-15R to 5-15P 6, P024, P024, P024 | Tripp Lite P024-006-13A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 |
|
$7.2900 / $8.4200 | Buy Now |
|
Onlinecomponents.com | 6FT,5-15P/5-15R,13A,16AWG RoHS: Compliant |
150 On Order |
|
$5.3300 / $8.0900 | Buy Now |
|
NAC | 6FT POWER EXTENSION CORD 16AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | 6FT,5-15P/5-15R,13A,16AWG RoHS: Compliant |
150 On Order |
|
$5.3300 / $8.0900 | Buy Now |
|
Neutron USA | Tripp Lite Power Extension Cord, 13A, 16AWG | 23 |
|
$29.9900 | Buy Now |