Part Details for P0206-R12-KB by RCD Components Inc
Overview of P0206-R12-KB by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0206-R12-KB
P0206-R12-KB CAD Models
P0206-R12-KB Part Data Attributes
|
P0206-R12-KB
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
P0206-R12-KB
RCD Components Inc
General Purpose Inductor, 0.12uH, 10%, 1 Element,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.5 mm | |
Lead Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.42 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 1.27 A | |
Self Resonance Frequency | 640 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for P0206-R12-KB
This table gives cross-reference parts and alternative options found for P0206-R12-KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0206-R12-KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0206-R12K | General Purpose Inductor, 0.12uH, 10%, 1 Element | TDK Corporation | P0206-R12-KB vs TP0206-R12K |
P0206-R12-KT | General Purpose Inductor, 0.12uH, 10%, 1 Element, | RCD Components Inc | P0206-R12-KB vs P0206-R12-KT |
ER1025-96KP | General Purpose Inductor, 0.12uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | P0206-R12-KB vs ER1025-96KP |
M39010/08BR12KR | General Purpose Inductor, 0.12uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | P0206-R12-KB vs M39010/08BR12KR |
P0206-R12-KBQ | General Purpose Inductor, 0.12uH, 10%, 1 Element, | RCD Components Inc | P0206-R12-KB vs P0206-R12-KBQ |
P0206-R12-KTW | General Purpose Inductor, 0.12uH, 10%, 1 Element, ROHS COMPLIANT | RCD Components Inc | P0206-R12-KB vs P0206-R12-KTW |
MS75083-02 | General Purpose Inductor, 0.12uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | P0206-R12-KB vs MS75083-02 |
10M120KLF | General Purpose Inductor, 0.12uH, 10%, 1 Element, Iron-ferrite-Core, ROHS COMPLIANT | Gowanda Electronics Corporation | P0206-R12-KB vs 10M120KLF |
1025-96K | General Purpose Inductor, 0.12uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | P0206-R12-KB vs 1025-96K |
ER1025-96KM | General Purpose Inductor, 0.12uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | P0206-R12-KB vs ER1025-96KM |