Part Details for P0202NN by STMicroelectronics
Overview of P0202NN by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0202NN
P0202NN CAD Models
P0202NN Part Data Attributes
|
P0202NN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
P0202NN
STMicroelectronics
SILICON CONTROLLED RECTIFIER,800V V(DRM),500MA I(T),SOT-223
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 200 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.01 mA | |
Non-Repetitive Pk On-state Cur | 8 A | |
On-state Current-Max | 500 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Trigger Device Type | SCR |