Part Details for P0178NL by Pulse Electronics Corporation
Overview of P0178NL by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for P0178NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6990
|
Newark | General Purpose Inductor, 15.7Uh, 10%, 2 Element, Smd |Pulse Electronics P0178NL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1700 / $5.8800 | Buy Now |
DISTI #
55AK0567
|
Newark | Ind, cpld,15.7Uh,1.6Adc-Leg Npb/Tray |Pulse P0178NL RoHS: Not Compliant Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7400 / $3.3400 | Buy Now |
DISTI #
553-2732-5-ND
|
DigiKey | INDUCT ARRAY 2 COIL 15.7UH SMD Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5725 / $5.2900 | Buy Now |
DISTI #
P0178NL
|
Avnet Americas | Toroidal Inductor, 14.1 uH, 3.1 A, 45.3 Milliohm, ± 10%, SMD - Trays (Alt: P0178NL) RoHS: Compliant Min Qty: 560 Package Multiple: 40 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$2.6239 / $2.9841 | Buy Now |
DISTI #
673-P0178NL
|
Mouser Electronics | Coupled Inductors 56.2uH 20% TUBE RoHS: Compliant | 60 |
|
$3.3300 / $5.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 40 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$2.7500 | Buy Now |
|
Onlinecomponents.com | Toroid Inductor, P017X/P018X SMT, Polecat Series, Up to 8.3A RoHS: Compliant | 0 |
|
$2.5500 / $5.3500 | Buy Now |
DISTI #
000000000001496458
|
Sager | Coupled Inductors 56.2uH 20% TUBE Min Qty: 560 | 0 |
|
$2.7100 | Buy Now |
DISTI #
P0178NL
|
Avnet Abacus | Toroidal Inductor, 14.1 uH, 3.1 A, 45.3 Milliohm, � 10%, SMD (Alt: P0178NL) RoHS: Compliant Min Qty: 560 Package Multiple: 40 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
P0178NL
|
Avnet Asia | Toroidal Inductor, 14.1 uH, 3.1 A, 45.3 Milliohm, ? 10%, SMD (Alt: P0178NL) RoHS: Compliant Min Qty: 680 Package Multiple: 40 Lead time: 8 Weeks, 1 Days | 0 |
|
$2.3625 / $2.6620 | Buy Now |
Part Details for P0178NL
P0178NL CAD Models
P0178NL Part Data Attributes
|
P0178NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0178NL
Pulse Electronics Corporation
General Purpose Inductor, 15.7uH, 10%, 2 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 11 Weeks | |
Construction | Rectangular | |
DC Resistance | 0.0453 Ω | |
Inductance-Nom (L) | 15.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.7 mm | |
Package Length | 30.99 mm | |
Package Style | SMT | |
Package Width | 25.4 mm | |
Packing Method | Tube | |
Rated Current-Max | 3.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.25 MHz | |
Tolerance | 10% |