Part Details for P0111MN5AA4 by STMicroelectronics
Overview of P0111MN5AA4 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0111MN5AA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P0111MN 5AA4
|
Avnet Americas | Thyristor SCR 600V 8A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: P0111MN 5AA4) RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0885 / $0.0981 | Buy Now |
DISTI #
P0111MN5AA4
|
TME | Thyristor, 600V, Ifmax: 0.8A, 0.5A, Igt: 25uA, SOT223, SMD, reel,tape Min Qty: 5 | 0 |
|
$0.0870 / $0.1510 | RFQ |
|
ComSIT USA | 0.8 A SENSITIVE SCR Silicon Controlled Rectifier, 0.8A I(T)RMS, 500mA I(T), 600V V(DRM), 600V V(RRM), 1 Element RoHS: Compliant |
|
|
RFQ | |
DISTI #
P0111MN 5AA4
|
Avnet Silica | Thyristor SCR 600V 8A 4-Pin(3+Tab) SOT-223 T/R (Alt: P0111MN 5AA4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for P0111MN5AA4
P0111MN5AA4 CAD Models
P0111MN5AA4 Part Data Attributes
|
P0111MN5AA4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
P0111MN5AA4
STMicroelectronics
0.8A, 600V, SCR, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 80 V/us | |
DC Gate Trigger Current-Max | 0.025 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.1 mA | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 8 A | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
On-state Current-Max | 500 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SCR |
Alternate Parts for P0111MN5AA4
This table gives cross-reference parts and alternative options found for P0111MN5AA4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0111MN5AA4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0111MN | 0.8A, 600V, SCR, PLASTIC PACKAGE-4 | STMicroelectronics | P0111MN5AA4 vs P0111MN |