P0107M6
Sensor Scientific Inc
Description: RTD Platinum Sensor, 100ohm, Rectangular, Through Hole Mount

Overview of P0107M6 by Sensor Scientific Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for P0107M6 by Sensor Scientific Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P0107M6 by Sensor Scientific Inc

P0107M6
Sensor Scientific Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SENSOR SCIENTIFIC INC
Reach Compliance Code
unknown
Body Breadth
1.3 mm
Body Height
5 mm
Body Length or Diameter
4 mm
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
550 °C
Operating Temperature-Min
-50 °C
Package Shape/Style
RECTANGULAR
R0-Nom
100 Ω
Sensors/Transducers Type
TEMPERATURE SENSOR,RTD,PLATINUM
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. P0107M6
    Sensor Scientific Inc
    RTD Platinum Sensor, 100ohm, Rectangular, Through Hole Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P0107M6 by Sensor Scientific Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P0107M6 by Sensor Scientific Inc

Select Manufacturer
Which Manufacturer of P0107M6 would you like to use for your alert(s)?
  • Please alert me when P0107M6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P0107M6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P0107M6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P0107M6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P0107M6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P0107M6 by Sensor Scientific Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: