Part Details for P0107M2 by Sensor Scientific Inc
Overview of P0107M2 by Sensor Scientific Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Part Details for P0107M2
P0107M2 CAD Models
P0107M2 Part Data Attributes
|
P0107M2
Sensor Scientific Inc
Buy Now
Datasheet
|
Compare Parts:
P0107M2
Sensor Scientific Inc
RTD Platinum Sensor, 1000ohm, Rectangular, Through Hole Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SENSOR SCIENTIFIC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 1.3 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 1.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 550 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 1000 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Surface Mount | NO | |
Termination Type | SOLDER |