Part Details for P0104L3 by Sensor Scientific Inc
Overview of P0104L3 by Sensor Scientific Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for P0104L3
P0104L3 CAD Models
P0104L3 Part Data Attributes
|
P0104L3
Sensor Scientific Inc
Buy Now
Datasheet
|
Compare Parts:
P0104L3
Sensor Scientific Inc
RTD Platinum Sensor, 1000ohm, Rectangular, Through Hole Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SENSOR SCIENTIFIC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 1.3 mm | |
Body Height | 2.3 mm | |
Body Length or Diameter | 2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 400 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 1000 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Surface Mount | NO | |
Termination Type | SOLDER |