Datasheets
P0104DB by: Tag Semiconductors Ltd

Silicon Controlled Rectifier, 800mA I(T), 400V V(DRM)

Part Details for P0104DB by Tag Semiconductors Ltd

Overview of P0104DB by Tag Semiconductors Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

Part Details for P0104DB

P0104DB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P0104DB Part Data Attributes

P0104DB Tag Semiconductors Ltd
Buy Now Datasheet
Compare Parts:
P0104DB Tag Semiconductors Ltd Silicon Controlled Rectifier, 800mA I(T), 400V V(DRM)
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TAG SEMICONDUCTORS LTD
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Critical Rate of Rise of Off-State Voltage-Min 25 V/us
DC Gate Trigger Current-Max 0.05 mA
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 5 mA
JESD-609 Code e0
Leakage Current-Max 0.1 mA
Non-Repetitive Pk On-state Cur 8 A
On-State Voltage-Max 1.9 V
On-state Current-Max 800 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -45 °C
Repetitive Peak Off-state Voltage 400 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Trigger Device Type SCR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P0104DB by Tag Semiconductors Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P0104DB by Tag Semiconductors Ltd

Select Manufacturer
Which Manufacturer of P0104DB would you like to use for your alert(s)?
  • Please alert me when P0104DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P0104DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P0104DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P0104DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P0104DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P0104DB by Tag Semiconductors Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: