Part Details for P0102DA5AL3 by STMicroelectronics
Overview of P0102DA5AL3 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0102DA5AL3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P0102DA5AL3
|
TME | Thyristor, 400V, Ifmax: 0.8A, 0.5A, Igt: 200uA, TO92, THT, tape Min Qty: 5 | 35 |
|
$0.1100 / $0.1760 | Buy Now |
Part Details for P0102DA5AL3
P0102DA5AL3 CAD Models
P0102DA5AL3 Part Data Attributes
|
P0102DA5AL3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
P0102DA5AL3
STMicroelectronics
0.8A, 400V, SCR, TO-92
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 75 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 6 mA | |
Non-Repetitive Pk On-state Cur | 8 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 500 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for P0102DA5AL3
This table gives cross-reference parts and alternative options found for P0102DA5AL3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0102DA5AL3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EC103DAP | Littelfuse Inc | $0.4538 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | P0102DA5AL3 vs EC103DAP |
P0111BA | STMicroelectronics | Check for Price | 0.8A, 200V, SCR, TO-92 | P0102DA5AL3 vs P0111BA |
S2D | Hutson Industries | Check for Price | Silicon Controlled Rectifier, 1.5A I(T)RMS, 1500mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92 | P0102DA5AL3 vs S2D |
T107A1 | Loras Industries Inc | Check for Price | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 100V V(DRM), 1 Element, TO-202AB | P0102DA5AL3 vs T107A1 |
BT169DAMO | NXP Semiconductors | Check for Price | Silicon Controlled Rectifier, 0.8 A, 400 V, SCR, TO-92, PLASTIC, SPT, SC-43, TO-92 VARIANT, 3 PIN | P0102DA5AL3 vs BT169DAMO |
CR02AM-8 | Powerex Power Semiconductors | Check for Price | Silicon Controlled Rectifier, 0.47A I(T)RMS, 300mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92 | P0102DA5AL3 vs CR02AM-8 |
EC103B2RP | Littelfuse Inc | Check for Price | Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-92 | P0102DA5AL3 vs EC103B2RP |
S1M | Hutson Industries | Check for Price | Silicon Controlled Rectifier, 1.2A I(T)RMS, 1200mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-92 | P0102DA5AL3 vs S1M |
BT169B | NXP Semiconductors | Check for Price | Silicon Controlled Rectifier, 0.8 A, 200 V, SCR, TO-92, PLASTIC, TO-92 VARIANT, 3 PIN | P0102DA5AL3 vs BT169B |
EC103A2 | Loras Industries Inc | Check for Price | Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 100V V(DRM), 1 Element, TO-92 | P0102DA5AL3 vs EC103A2 |