Part Details for P01-220NS-101W by RCD Components Inc
Overview of P01-220NS-101W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM3-6504B-9 | Rochester Electronics LLC | Standard SRAM, 4KX1, 220ns, CMOS, PDIP18 | |
HM4-6504S-8/B | Rochester Electronics LLC | HM4-6504 - Standard SRAM, 4KX1, 220ns, CMOS | |
HAT1101WP-EL-E | Renesas Electronics Corporation | Pch Dual Power Mosfet -30V -25A 12.5Mohm Wpak |
Part Details for P01-220NS-101W
P01-220NS-101W CAD Models
P01-220NS-101W Part Data Attributes
|
P01-220NS-101W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
P01-220NS-101W
RCD Components Inc
Passive Delay Line, 1-Func, 1-Tap, True Output, Hybrid, PDIP14, LOW PROFILE, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Part Package Code | DIP | |
Package Description | LOW PROFILE, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX RISE TIME CAPTURED | |
Family | P01 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Logic IC Type | PASSIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Impedance-Nom (Z0) | 100 Ω | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.62 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 220 ns | |
Width | 7.62 mm |