Part Details for P005-002-ARD by Tripp Lite
Overview of P005-002-ARD by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNP-005 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNP-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 5ft | |
10114976-P005002LF | Amphenol Communications Solutions | Mini-SAS Connectors, Input Output Connectors, 26 Position, 8 Signal Pairs, Universal Keying. | |
10111837-P005002LF | Amphenol Communications Solutions | Mini-SAS Cable Assemblies, Input Output Connectors, Universal Keying, 8 Signal Pairs, 26 Positions. |
Price & Stock for P005-002-ARD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC7782
|
Newark | 2Ft C13 C14,15A,14Awg, red |Eaton Tripp Lite P005-002-ARD RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7100 / $12.0700 | Buy Now |
DISTI #
TL1320-ND
|
DigiKey | CORD 14AWG IEC320C14 - 320C13 2' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
27 In Stock |
|
$5.9917 / $12.5700 | Buy Now |
DISTI #
545-P005-002-ARD
|
Mouser Electronics | AC Power Cords HEAVY DUTY POWER EXTENSION CORD RoHS: Compliant | 0 |
|
$6.1100 / $11.7700 | Order Now |
DISTI #
71308770
|
RS | Tripp Lite Heavy Duty Power Extension Cord 15A 14 AWG C14 to C13 Red 2 2ft | Tripp Lite P005-002-ARD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1400 / $12.5100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 843 Factory Stock |
|
$6.6800 / $8.7800 | Buy Now |
|
NAC | 2FT PWR EXTENSION CORD 14 AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 843 Factory Stock |
|
$6.6800 / $8.7800 | Buy Now |
|
Neutron USA | 2FT PWR EXTENSION CORD 14 AWG 15A C14 C13 HEAVY DUTY SJT RED | 50 |
|
$34.9900 | Buy Now |