Part Details for P-4404-AB-03 by Molex
Overview of P-4404-AB-03 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-04J12SL | Coilcraft Inc | Variable Inductor, 0.111uH Min, 0.133uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-04J12L | Coilcraft Inc | Variable Inductor, 0.132uH Min, 0.195uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
144-04A12L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS |
Part Details for P-4404-AB-03
P-4404-AB-03 CAD Models
P-4404-AB-03 Part Data Attributes
|
P-4404-AB-03
Molex
Buy Now
Datasheet
|
Compare Parts:
P-4404-AB-03
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | SILVER (315) | |
Contact Finish Termination | SILVER (315) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for P-4404-AB-03
This table gives cross-reference parts and alternative options found for P-4404-AB-03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P-4404-AB-03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PG-3304-DB-63A-SB | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | Molex | P-4404-AB-03 vs PG-3304-DB-63A-SB |
P-5404-AB-M | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | Molex | P-4404-AB-03 vs P-5404-AB-M |
P-5404-LAB-04 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | Molex | P-4404-AB-03 vs P-5404-LAB-04 |
P-3304-AB-05 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | Molex | P-4404-AB-03 vs P-3304-AB-05 |
P-5404-SCC-M | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | Molex | P-4404-AB-03 vs P-5404-SCC-M |
PG-3304-AB-63A-SB | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | Molex | P-4404-AB-03 vs PG-3304-AB-63A-SB |
PG-3304-DB-05 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | Molex | P-4404-AB-03 vs PG-3304-DB-05 |
P-5404-AB-63A-AB | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | Molex | P-4404-AB-03 vs P-5404-AB-63A-AB |
PG-3304-AB-63A-DB | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | Molex | P-4404-AB-03 vs PG-3304-AB-63A-DB |
PG-3304-FP-63A-SB | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | Molex | P-4404-AB-03 vs PG-3304-FP-63A-SB |