Part Details for P-2512H6900ASWS by Vishay Intertechnologies
Overview of P-2512H6900ASWS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P-2512H6900ASWS
P-2512H6900ASWS CAD Models
P-2512H6900ASWS Part Data Attributes
|
P-2512H6900ASWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P-2512H6900ASWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 690ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 6.5786 mm | |
Package Style | SMT | |
Package Width | 3.1496 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 690 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for P-2512H6900ASWS
This table gives cross-reference parts and alternative options found for P-2512H6900ASWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P-2512H6900ASWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P-2512H6900BSBS | Fixed Resistor, Thin Film, 1W, 690ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | P-2512H6900ASWS vs P-2512H6900BSBS |
P-2512H6900ABBS | Fixed Resistor, Thin Film, 1W, 690ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | P-2512H6900ASWS vs P-2512H6900ABBS |
PNM2512H6900BBTF | Fixed Resistor, Thin Film, 1W, 690ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | P-2512H6900ASWS vs PNM2512H6900BBTF |
P-2512H6900BGTF | RESISTOR, THIN FILM, 1 W, 0.1 %, 50 ppm, 690 ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | Vishay Thin Film | P-2512H6900ASWS vs P-2512H6900BGTF |
P-2512H6900AGW0 | Fixed Resistor, Thin Film, 1W, 690ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | P-2512H6900ASWS vs P-2512H6900AGW0 |
P-2512H6900BGWS | RESISTOR, THIN FILM, 1 W, 0.1 %, 50 ppm, 690 ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | Vishay Thin Film | P-2512H6900ASWS vs P-2512H6900BGWS |
P-2512H6900ABT0 | Fixed Resistor, Thin Film, 1W, 690ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | P-2512H6900ASWS vs P-2512H6900ABT0 |