Part Details for P-2010E5563BSBS by Vishay Intertechnologies
Overview of P-2010E5563BSBS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P-2010E5563BSBS
P-2010E5563BSBS CAD Models
P-2010E5563BSBS Part Data Attributes
|
P-2010E5563BSBS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P-2010E5563BSBS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.8W, 556000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 5.3086 mm | |
Package Style | SMT | |
Package Width | 2.4892 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Resistance | 556000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for P-2010E5563BSBS
This table gives cross-reference parts and alternative options found for P-2010E5563BSBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P-2010E5563BSBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTN2010E5563ABTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.8W, 556000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 2110, | P-2010E5563BSBS vs PTN2010E5563ABTF |
PTN2010E5563BBWP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.8W, 556000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | P-2010E5563BSBS vs PTN2010E5563BBWP |
PNM2010E5563BBT0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.8W, 556000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2110 | P-2010E5563BSBS vs PNM2010E5563BBT0 |
PNM2010E5563BSBS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.8W, 556000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2110 | P-2010E5563BSBS vs PNM2010E5563BSBS |
PTN2010E5563BBT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.8W, 556000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, | P-2010E5563BSBS vs PTN2010E5563BBT5 |
PTN2010E5563BGTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.8W, 556000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | P-2010E5563BSBS vs PTN2010E5563BGTI |
PTN2010E5563BST5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.8W, 556000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, | P-2010E5563BSBS vs PTN2010E5563BST5 |
PTN2010E5563BGBS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.8W, 556000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | P-2010E5563BSBS vs PTN2010E5563BGBS |
P-2010E5563ASWP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.8W, 556000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | P-2010E5563BSBS vs P-2010E5563ASWP |
PTN2010E5563BST3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.8W, 556000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | P-2010E5563BSBS vs PTN2010E5563BST3 |