Part Details for P-2010E1642ABTS by Vishay Intertechnologies
Overview of P-2010E1642ABTS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P-2010E1642ABTS
P-2010E1642ABTS CAD Models
P-2010E1642ABTS Part Data Attributes
|
P-2010E1642ABTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P-2010E1642ABTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.8W, 16400ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 5.3086 mm | |
Package Style | SMT | |
Package Width | 2.4892 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Resistance | 16400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for P-2010E1642ABTS
This table gives cross-reference parts and alternative options found for P-2010E1642ABTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P-2010E1642ABTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P-2010E1642ABT5 | Fixed Resistor, Thin Film, 0.8W, 16400ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | P-2010E1642ABTS vs P-2010E1642ABT5 |
P-2010E1642ASWI | Fixed Resistor, Thin Film, 0.8W, 16400ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | P-2010E1642ABTS vs P-2010E1642ASWI |
PTN2010E1642AST3 | Fixed Resistor, Thin Film, 0.8W, 16400ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 2110, | Vishay Intertechnologies | P-2010E1642ABTS vs PTN2010E1642AST3 |
PTN2010E1642ASBS | Fixed Resistor, Thin Film, 0.8W, 16400ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 2110, | Vishay Intertechnologies | P-2010E1642ABTS vs PTN2010E1642ASBS |
PTN2010E1642ABT0 | Fixed Resistor, Thin Film, 0.8W, 16400ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 2110, | Vishay Intertechnologies | P-2010E1642ABTS vs PTN2010E1642ABT0 |
P-2010E1642BSWP | Fixed Resistor, Thin Film, 0.8W, 16400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | P-2010E1642ABTS vs P-2010E1642BSWP |