P-1505H2431BSTI
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.4W, 2430ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP

Overview of P-1505H2431BSTI by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for P-1505H2431BSTI by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P-1505H2431BSTI by Vishay Intertechnologies

P-1505H2431BSTI
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.8382 mm
Package Length
3.937 mm
Package Style
SMT
Package Width
1.27 mm
Packing Method
TR
Rated Power Dissipation (P)
0.4 W
Rated Temperature
70 °C
Resistance
2430 Ω
Resistor Type
FIXED RESISTOR
Size Code
1505
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. P-1505H2431BSTI
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.4W, 2430ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP
    VS

Alternate Parts for P-1505H2431BSTI

This table gives cross-reference parts and alternative options found for P-1505H2431BSTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P-1505H2431BSTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PTN1505H2431BBT0 Fixed Resistor, Thin Film, 0.4W, 2430ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP Vishay Intertechnologies P-1505H2431BSTI vs PTN1505H2431BBT0
P-1505H2431BBTP Fixed Resistor, Thin Film, 0.4W, 2430ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP Vishay Intertechnologies P-1505H2431BSTI vs P-1505H2431BBTP
PTN1505H2431BBT1 Fixed Resistor, Thin Film, 0.4W, 2430ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, Vishay Intertechnologies P-1505H2431BSTI vs PTN1505H2431BBT1
P-1505H2431BGWS Fixed Resistor, Thin Film, 0.4W, 2430ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP Vishay Intertechnologies P-1505H2431BSTI vs P-1505H2431BGWS
PTN1505H2431BSWP Fixed Resistor, Thin Film, 0.4W, 2430ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP Vishay Intertechnologies P-1505H2431BSTI vs PTN1505H2431BSWP
P1505H2431BGTF Fixed Resistor, Thin Film, 0.35W, 2430ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP Vishay Intertechnologies P-1505H2431BSTI vs P1505H2431BGTF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P-1505H2431BSTI by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P-1505H2431BSTI by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of P-1505H2431BSTI would you like to use for your alert(s)?
  • Please alert me when P-1505H2431BSTI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P-1505H2431BSTI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P-1505H2431BSTI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P-1505H2431BSTI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P-1505H2431BSTI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P-1505H2431BSTI by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: