Part Details for P-1505H1603BSWS by Vishay Intertechnologies
Overview of P-1505H1603BSWS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P-1505H1603BSWS
P-1505H1603BSWS CAD Models
P-1505H1603BSWS Part Data Attributes
|
P-1505H1603BSWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P-1505H1603BSWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 160000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.937 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for P-1505H1603BSWS
This table gives cross-reference parts and alternative options found for P-1505H1603BSWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P-1505H1603BSWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN1505H1603BST1 | Fixed Resistor, Thin Film, 0.4W, 160000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, | Vishay Intertechnologies | P-1505H1603BSWS vs PTN1505H1603BST1 |
P-1505H1603AGWP | Fixed Resistor, Thin Film, 0.4W, 160000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | P-1505H1603BSWS vs P-1505H1603AGWP |
PTN1505H1603BBT3 | Fixed Resistor, Thin Film, 0.4W, 160000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | P-1505H1603BSWS vs PTN1505H1603BBT3 |
PTN1505H1603ASWS | Fixed Resistor, Thin Film, 0.4W, 160000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1605, | Vishay Intertechnologies | P-1505H1603BSWS vs PTN1505H1603ASWS |