Datasheets
P-1206E2941BBTF by: Vishay Thin Film

RESISTOR, THIN FILM, 0.4 W, 0.1 %, 25 ppm, 2940 ohm, SURFACE MOUNT, 1206, CHIP

Part Details for P-1206E2941BBTF by Vishay Thin Film

Overview of P-1206E2941BBTF by Vishay Thin Film

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for P-1206E2941BBTF

P-1206E2941BBTF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P-1206E2941BBTF Part Data Attributes

P-1206E2941BBTF Vishay Thin Film
Buy Now Datasheet
Compare Parts:
P-1206E2941BBTF Vishay Thin Film RESISTOR, THIN FILM, 0.4 W, 0.1 %, 25 ppm, 2940 ohm, SURFACE MOUNT, 1206, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 1206
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 3.06 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PLASTIC
Rated Power Dissipation (P) 0.33 W
Rated Temperature 70 °C
Resistance 2940 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 200 V

Alternate Parts for P-1206E2941BBTF

This table gives cross-reference parts and alternative options found for P-1206E2941BBTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P-1206E2941BBTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PTN1206E2941BSTP Fixed Resistor, Thin Film, 0.4W, 2940ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies P-1206E2941BBTF vs PTN1206E2941BSTP
PTN1206E2941BBTS Fixed Resistor, Thin Film, 0.4W, 2940ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies P-1206E2941BBTF vs PTN1206E2941BBTS
PTN1206E2941BST1 RESISTOR, THIN FILM, 0.4 W, 0.1 %, 25 ppm, 2940 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay Thin Film P-1206E2941BBTF vs PTN1206E2941BST1
PTN1206E2941BBTS RESISTOR, THIN FILM, 0.4 W, 0.1 %, 25 ppm, 2940 ohm, SURFACE MOUNT, 1206, CHIP Vishay Thin Film P-1206E2941BBTF vs PTN1206E2941BBTS
P-1206E2941BGBS Fixed Resistor, Thin Film, 0.4W, 2940ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies P-1206E2941BBTF vs P-1206E2941BGBS
PNM1206E2941BSTF Fixed Resistor, Thin Film, 0.4W, 2940ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206 Vishay Intertechnologies P-1206E2941BBTF vs PNM1206E2941BSTF
P-1206E2941ABTP Fixed Resistor, Thin Film, 0.4W, 2940ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies P-1206E2941BBTF vs P-1206E2941ABTP
PTN1206E2941BST1 Fixed Resistor, Thin Film, 0.4W, 2940ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies P-1206E2941BBTF vs PTN1206E2941BST1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P-1206E2941BBTF by Vishay Thin Film.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P-1206E2941BBTF by Vishay Thin Film

Select Manufacturer
Which Manufacturer of P-1206E2941BBTF would you like to use for your alert(s)?
  • Please alert me when P-1206E2941BBTF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P-1206E2941BBTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P-1206E2941BBTF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P-1206E2941BBTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P-1206E2941BBTF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P-1206E2941BBTF by Vishay Thin Film

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: