There are no models available for this part yet.
Overview of P-1010E7502AGWS by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for P-1010E7502AGWS by Vishay Intertechnologies
Part Data Attributes for P-1010E7502AGWS by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 1010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.8382 mm
|
Package Length
|
2.667 mm
|
Package Style
|
SMT
|
Package Width
|
2.54 mm
|
Packing Method
|
WAFFLE PACK
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
75000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1010
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.05%
|
Working Voltage
|
150 V
|
Alternate Parts for P-1010E7502AGWS
This table gives cross-reference parts and alternative options found for P-1010E7502AGWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P-1010E7502AGWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PNM1010E7502BST0 | Fixed Resistor, Thin Film, 0.5W, 75000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1110 | Vishay Intertechnologies | P-1010E7502AGWS vs PNM1010E7502BST0 |
PTN1010E7502AST1 | Fixed Resistor, Thin Film, 0.5W, 75000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1110, | Vishay Intertechnologies | P-1010E7502AGWS vs PTN1010E7502AST1 |
P-1010E7502ABT0 | Fixed Resistor, Thin Film, 0.5W, 75000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | P-1010E7502AGWS vs P-1010E7502ABT0 |
P-1010E7502BST3 | Fixed Resistor, Thin Film, 0.5W, 75000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1010, CHIP | Vishay Intertechnologies | P-1010E7502AGWS vs P-1010E7502BST3 |
PTN1010E7502BST1 | Fixed Resistor, Thin Film, 0.5W, 75000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1010, | Vishay Intertechnologies | P-1010E7502AGWS vs PTN1010E7502BST1 |
PNM1010E7502BST1 | Fixed Resistor, Thin Film, 0.5W, 75000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1110 | Vishay Intertechnologies | P-1010E7502AGWS vs PNM1010E7502BST1 |
P-1010E7502BGT5 | RESISTOR, THIN FILM, 0.5 W, 0.1 %, 25 ppm, 75000 ohm, SURFACE MOUNT, 1010, CHIP, ROHS COMPLIANT | Vishay Thin Film | P-1010E7502AGWS vs P-1010E7502BGT5 |
PTN1010E7502BBT1 | Fixed Resistor, Thin Film, 0.5W, 75000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1010, | Vishay Intertechnologies | P-1010E7502AGWS vs PTN1010E7502BBT1 |