Part Details for P-1005E1001JSTF by Vishay Intertechnologies
Overview of P-1005E1001JSTF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P-1005E1001JSTF
P-1005E1001JSTF CAD Models
P-1005E1001JSTF Part Data Attributes
|
P-1005E1001JSTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P-1005E1001JSTF
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 1000ohm, 100V, 5% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.667 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for P-1005E1001JSTF
This table gives cross-reference parts and alternative options found for P-1005E1001JSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P-1005E1001JSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PNM1005E1001JBT0 | Res,SMT,Thin Film,1K Ohms,100WV,5% +/-Tol,-25,25ppm TC,1105 Case | Vishay Intertechnologies | P-1005E1001JSTF vs PNM1005E1001JBT0 |
PNM1005E1001JBBS | Res,SMT,Thin Film,1K Ohms,100WV,5% +/-Tol,-25,25ppm TC,1105 Case | Vishay Intertechnologies | P-1005E1001JSTF vs PNM1005E1001JBBS |
P-1005E1001JBWP | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 100V, 5% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | P-1005E1001JSTF vs P-1005E1001JBWP |
PNM1005E1001JST1 | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 100V, 5% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | P-1005E1001JSTF vs PNM1005E1001JST1 |
PTN1005E1001JST1 | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 100V, 5% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | P-1005E1001JSTF vs PTN1005E1001JST1 |
P-1005E1001JBT1 | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 100V, 5% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | P-1005E1001JSTF vs P-1005E1001JBT1 |
P-1005E1001JSBS | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 100V, 5% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | P-1005E1001JSTF vs P-1005E1001JSBS |