Part Details for P-0603K11R8FBTF by Vishay Thin Film
Overview of P-0603K11R8FBTF by Vishay Thin Film
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P-0603K11R8FBTF
P-0603K11R8FBTF CAD Models
P-0603K11R8FBTF Part Data Attributes
|
P-0603K11R8FBTF
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
P-0603K11R8FBTF
Vishay Thin Film
RESISTOR, THIN FILM, 0.15 W, 1 %, 100 ppm, 11.8 ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 11.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for P-0603K11R8FBTF
This table gives cross-reference parts and alternative options found for P-0603K11R8FBTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P-0603K11R8FBTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0603K11R8FGT0 | RESISTOR, THIN FILM, 0.15 W, 1 %, 100 ppm, 11.8 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Thin Film | P-0603K11R8FBTF vs PTN0603K11R8FGT0 |
PTN0603K11R8FSW0 | Fixed Resistor, Thin Film, 0.15W, 11.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P-0603K11R8FBTF vs PTN0603K11R8FSW0 |
PTN0603K11R8FSWP | Fixed Resistor, Thin Film, 0.15W, 11.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P-0603K11R8FBTF vs PTN0603K11R8FSWP |
PNM0603K11R8FSBS | Fixed Resistor, Thin Film, 0.15W, 11.8ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603 | Vishay Intertechnologies | P-0603K11R8FBTF vs PNM0603K11R8FSBS |
PTN0603K11R8FGW0 | Fixed Resistor, Thin Film, 0.15W, 11.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P-0603K11R8FBTF vs PTN0603K11R8FGW0 |
P-0603K11R8FBBS | Fixed Resistor, Thin Film, 0.15W, 11.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P-0603K11R8FBTF vs P-0603K11R8FBBS |
PTN0603K11R8FBWI | Fixed Resistor, Thin Film, 0.15W, 11.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P-0603K11R8FBTF vs PTN0603K11R8FBWI |