Part Details for P-0603H9311BBTP by Vishay Intertechnologies
Overview of P-0603H9311BBTP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P-0603H9311BBTP
P-0603H9311BBTP CAD Models
P-0603H9311BBTP Part Data Attributes
|
P-0603H9311BBTP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P-0603H9311BBTP
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 9310ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 9310 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P-0603H9311BBTP
This table gives cross-reference parts and alternative options found for P-0603H9311BBTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P-0603H9311BBTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTN0603H9311BBT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 9310ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603 | P-0603H9311BBTP vs PTN0603H9311BBT1 |
PNM0603H9311BST5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 9310ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603 | P-0603H9311BBTP vs PNM0603H9311BST5 |
P-0603H9311BST3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 9310ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | P-0603H9311BBTP vs P-0603H9311BST3 |
PRC0603TTC50M9.31K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1666W, 9310ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | P-0603H9311BBTP vs PRC0603TTC50M9.31K+-0.05% |
AF0603AQ9311B-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.15W, 9310ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | P-0603H9311BBTP vs AF0603AQ9311B-T5 |
PTN0603H9311BBBS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 9310ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | P-0603H9311BBTP vs PTN0603H9311BBBS |
PRC0603TC50M9.31K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1666W, 9310ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | P-0603H9311BBTP vs PRC0603TC50M9.31K+-0.05% |
PTN0603H9311BST1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 9310ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603 | P-0603H9311BBTP vs PTN0603H9311BST1 |
PTN0603H9311BGT0 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 50 ppm, 9310 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | P-0603H9311BBTP vs PTN0603H9311BGT0 |
RTAN0603BTC9K31 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.15W, 9310ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | P-0603H9311BBTP vs RTAN0603BTC9K31 |