There are no models available for this part yet.
Overview of P-0603H61R2BBWI by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for P-0603H61R2BBWI by Vishay Intertechnologies
Part Data Attributes for P-0603H61R2BBWI by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.508 mm
|
Package Length
|
1.6256 mm
|
Package Style
|
SMT
|
Package Width
|
0.8128 mm
|
Packing Method
|
WAFFLE PACK
|
Rated Power Dissipation (P)
|
0.15 W
|
Rated Temperature
|
70 °C
|
Resistance
|
61.2 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for P-0603H61R2BBWI
This table gives cross-reference parts and alternative options found for P-0603H61R2BBWI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P-0603H61R2BBWI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0603H61R2BGT1 | Fixed Resistor, Thin Film, 0.15W, 61.2ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P-0603H61R2BBWI vs PTN0603H61R2BGT1 |
P-0603H61R2BGT1 | Fixed Resistor, Thin Film, 0.15W, 61.2ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P-0603H61R2BBWI vs P-0603H61R2BGT1 |
PTN0603H61R2BSTS | Fixed Resistor, Thin Film, 0.15W, 61.2ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P-0603H61R2BBWI vs PTN0603H61R2BSTS |
RTAN0603BTC61R2 | Fixed Resistor, Thin Film, 0.15W, 61.2ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P-0603H61R2BBWI vs RTAN0603BTC61R2 |
PTN0603H61R2BBT1 | Fixed Resistor, Thin Film, 0.15W, 61.2ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603 | Vishay Intertechnologies | P-0603H61R2BBWI vs PTN0603H61R2BBT1 |
RTAN0603AKC61R2 | Fixed Resistor, Thin Film, 0.15W, 61.2ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P-0603H61R2BBWI vs RTAN0603AKC61R2 |
RTAN0603BKC61R2 | Fixed Resistor, Thin Film, 0.15W, 61.2ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P-0603H61R2BBWI vs RTAN0603BKC61R2 |
MF06Q61R2BTL | Fixed Resistor, Thin Film, 0.15W, 61.2ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P-0603H61R2BBWI vs MF06Q61R2BTL |
PTN0603H61R2BST1 | Fixed Resistor, Thin Film, 0.15W, 61.2ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603 | Vishay Intertechnologies | P-0603H61R2BBWI vs PTN0603H61R2BST1 |
P-0603H61R2BGT0 | Fixed Resistor, Thin Film, 0.15W, 61.2ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P-0603H61R2BBWI vs P-0603H61R2BGT0 |